The VI-J60-EY-F3 is a half brick DC/DC converter with a 5V output and 10A maximum output current. It operates with a maximum input voltage of 400V and a minimum input voltage of 200V. The converter has a maximum power dissipation of 50W and is designed for through hole mounting. It has a high efficiency of 88% and features overcurrent protection and short-circuit protection. The operating temperature range is from -10°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Efficiency | 88% |
| Features | OCP, SCP |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 5V |
| Width | 1.8inch |
| RoHS | Not Compliant |