Board mount DC/DC converter, 5V output voltage, 25W output power, and 5A max output current. Features 88% efficiency, 3kV isolation voltage, and a half-brick package. Operates within a 200V to 400V input voltage range and a -10°C to 100°C temperature range. Includes overcurrent protection (OCP) and short-circuit protection (SCP).
Vicor VI-J60-EZ technical specifications.
| Package/Case | Half Brick |
| Efficiency | 88% |
| Features | OCP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 2.28inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 5A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 25W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 5V |
| Width | 2.4inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vicor VI-J60-EZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
