The VI-J62-EZ-F4 is a DC/DC converter with an efficiency of 88% and features overcurrent protection and short-circuit protection. It has a maximum input voltage of 400V and a minimum input voltage of 200V. The converter operates within a temperature range of -10°C to 100°C and is available in a half brick package with a through-hole mount. It has a single output of 15V and a maximum output current of 1.67A, with a maximum power dissipation of 25W.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Efficiency | 88% |
| Features | OCP, SCP |
| Height | 1.04inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.67A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 15V |
| Width | 1.86inch |
| RoHS | Not Compliant |