The VI-J63-EY-B1 is a 24V output DC/DC converter with a half brick package and 88% efficiency. It features overcurrent protection (OCP) and short-circuit protection (SCP), and has an isolation voltage of 3kV. The converter operates over a temperature range of -10°C to 100°C and can dissipate up to 50W. It is available in bulk packaging and is not RoHS compliant.
Vicor VI-J63-EY-B1 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 88% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.08A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00™ (50W) |
| Voltage - Output 1 | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-J63-EY-B1 to view detailed technical specifications.
No datasheet is available for this part.