
The VI-J63-EY-F4 is a 24V output DC/DC converter with a maximum output current of 2.08A and a maximum power dissipation of 50W. It features overcurrent protection and short-circuit protection, and operates within a temperature range of -10°C to 100°C. The converter is packaged in a half brick format with a through-hole mount and is not RoHS compliant. It has a high efficiency of 88% and a maximum isolation voltage of 3kV.
Vicor VI-J63-EY-F4 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 88% |
| Features | OCP, SCP |
| Height | 1.04inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.08A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 24V |
| Width | 1.86inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-J63-EY-F4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.