Isolated DC-DC converter, 25W output power, 48V output voltage, and 521mA maximum output current. Features overcurrent protection (OCP) and short-circuit protection (SCP). Operates within a 200V to 400V input voltage range, achieving 90% efficiency. Packaged in a half-brick form factor with through-hole mounting, measuring 2.28 inches in length, 2.4 inches in width, and 0.5 inches in height. Withstands operating temperatures from -25°C to 100°C and provides 3kV isolation.
Vicor VI-J64-CZ technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 521mA |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 25W |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 48V |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-J64-CZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
