The VI-J64-CZ-F3 is a half brick DC/DC converter from Vicor with a maximum output current of 521mA and a maximum operating temperature of 100°C. It features overcurrent protection (OCP) and short-circuit protection (SCP) and has a high efficiency of 90%. The converter is packaged in a half brick form factor with a through hole mount and is not RoHS compliant. It has a maximum input voltage of 400V and a minimum input voltage of 200V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VI-J64-CZ-F3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 521mA |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 48V |
| Width | 1.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-J64-CZ-F3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.