Board mount DC-DC converter delivering 100W output power at 95V. Features a single output with a maximum current of 2.05A and a maximum output power of 100W. Operates with an input voltage range of 200V to 400V, providing 3kV isolation. Designed for through-hole mounting in a half-brick package, with dimensions of 2.28" x 2.4" x 0.5". Achieves 88% efficiency and includes overcurrent protection (OCP) and short-circuit protection (SCP).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VI-J6B-EW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Half Brick |
| Depth | 57.9mm |
| Efficiency | 88% |
| Features | OCP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.05A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 100W |
| Output Voltage | 95V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 95V |
| Width | 2.4inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vicor VI-J6B-EW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.