
The VI-J6B-IW is a 100W DC/DC converter with a 95V output, packaged in a half brick form factor. It operates with an efficiency of 90% and features overcurrent protection (OCP) and short-circuit protection (SCP). The converter is isolated to 3kV and can withstand a maximum input voltage of 400V and a minimum input voltage of 200V. It can operate over a temperature range of -40°C to 100°C and can dissipate up to 100W of power. The VI-J6B-IW is a lead-free component and is available in bulk packaging.
Sign in to ask questions about the Vicor VI-J6B-IW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VI-J6B-IW technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.05A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00™ (100W) |
| Voltage - Output 1 | 95V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-J6B-IW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.