The VI-J6D-CZ-F2 is a DC/DC converter with a maximum output current of 294mA and a maximum power dissipation of 25W. It operates within a temperature range of -25°C to 100°C and has a package quantity of one. The converter is packaged in a half brick package and is mountable through a hole. It is not RoHS compliant and has a series designation of VI-J00.
Vicor VI-J6D-CZ-F2 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 1.04inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 294mA |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 85V |
| Width | 1.86inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-J6D-CZ-F2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
