
The VI-J6D-MZ-F3 is a half brick DC/DC converter with a maximum output current of 294mA and a maximum power dissipation of 25W. It operates over a temperature range of -55°C to 100°C and features overcurrent protection and short-circuit protection. The converter has a maximum input voltage of 400V and a minimum input voltage of 200V, with a maximum isolation voltage of 3kV. It is available in a through-hole package and is not RoHS compliant.
Vicor VI-J6D-MZ-F3 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 294mA |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 85V |
| Width | 1.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-J6D-MZ-F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.