The VI-J6F-CZ-F2 is a half brick DC/DC converter from Vicor with a maximum output current of 347mA and a maximum operating temperature of 100°C. It features overcurrent protection (OCP) and short-circuit protection (SCP) with a maximum power dissipation of 25W. The converter has a high efficiency of 90% and is available in a through hole mount package with a half brick case. It is not RoHS compliant.
Vicor VI-J6F-CZ-F2 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 1.04inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 347mA |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 72V |
| Width | 1.86inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-J6F-CZ-F2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.