The VI-J6F-IY-B1 is a half brick DC/DC converter from Vicor with a maximum output current of 694mA and a maximum power dissipation of 50W. It operates within a temperature range of -40°C to 100°C and features overcurrent protection and short-circuit protection. The converter is available in a bulk packaging and is not RoHS compliant. It has a maximum input voltage of 400V and a minimum input voltage of 200V.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 1.08inch |
| Isolation Voltage | 3kV |
| Length | 2.36inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 694mA |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 72V |
| Width | 2.28inch |
| RoHS | Not Compliant |