The VI-J6L-CX-B1 is a half brick DC/DC converter with a 28V output and 75W power dissipation. It features overcurrent and short-circuit protection and operates within a temperature range of -25°C to 100°C. The converter has a high efficiency of 90% and is isolated to 3kV. It is available in a bulk packaging option and is not RoHS compliant.
Vicor VI-J6L-CX-B1 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 1.08inch |
| Isolation Voltage | 3kV |
| Length | 2.36inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.68A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 28V |
| Width | 2.28inch |
| RoHS | Not Compliant |
No datasheet is available for this part.