
The VI-J6L-CX-F4 is a half brick DC/DC converter with a maximum output current of 2.68A and an efficiency of 90%. It operates within a temperature range of -25°C to 100°C and features overcurrent protection and short-circuit protection. This board mount converter has a maximum power dissipation of 75W and is not RoHS compliant.
Sign in to ask questions about the Vicor VI-J6L-CX-F4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VI-J6L-CX-F4 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.68A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00™ (75W) |
| Voltage - Output 1 | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-J6L-CX-F4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.