
The Vicor VI-J6L-IY-F1 is a half brick DC/DC converter with a maximum output current of 1.79A and a maximum power dissipation of 50W. It operates within a temperature range of -40°C to 100°C and has a maximum input voltage of 400V. The converter features overcurrent protection (OCP) and short-circuit protection (SCP), and is available in bulk packaging. It is not RoHS compliant.
Sign in to ask questions about the Vicor VI-J6L-IY-F1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VI-J6L-IY-F1 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.79A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 28V |
| Width | 1.86inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-J6L-IY-F1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.