The VI-J6L-IY-S is a 50W DC/DC converter with a 28V output, packaged in a half brick form factor. It operates with an efficiency of 90% and features overcurrent protection (OCP) and short-circuit protection (SCP). The converter is isolated to 3kV and can handle input voltages between 200V and 400V. It is rated for a maximum output current of 1.79A and a maximum power dissipation of 50W. The device is suitable for through-hole mounting and has a maximum operating temperature range of -40°C to 100°C.
Vicor VI-J6L-IY-S technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.79A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00™ (50W) |
| Voltage - Output 1 | 28V |
| RoHS | Not Compliant |
No datasheet is available for this part.