The VI-J7M-EY is a half brick DC/DC converter with a 10V output and a maximum input voltage of 375V. It has a maximum output current of 5A and a maximum power dissipation of 50W. The converter is designed for through hole mounting and has a package quantity of one. It operates within a temperature range of -10°C to 100°C and is not RoHS compliant.
Sign in to ask questions about the Vicor VI-J7M-EY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VI-J7M-EY technical specifications.
| Package/Case | Half Brick |
| Efficiency | 88% |
| Features | OCP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 375V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 5A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 10V |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-J7M-EY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.