The VI-J7N-EY-S is a half brick DC/DC converter from Vicor with an efficiency of 88%. It features overcurrent and short-circuit protection and has a maximum operating temperature range of -10°C to 100°C. The converter has a maximum power dissipation of 50W and a maximum output current of 2.7A. It is available in a through hole mount package with a width of 1.8inch, a length of 2.28inch, and a height of 0.52inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VI-J7N-EY-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Half Brick |
| Efficiency | 88% |
| Features | OCP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 375V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.7A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 18.5V |
| Width | 1.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-J7N-EY-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.