The VI-JNV-EZ-F1 is a half-brick DC/DC converter with an efficiency of 88%. It features overcurrent protection and short-circuit protection. The converter operates over a temperature range of -10°C to 100°C and has a maximum output current of 4.31A. It is available in a through-hole package and is not RoHS compliant. The VI-JNV-EZ-F1 is part of the VI-J00 series and has a single output of 5.8V.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Efficiency | 88% |
| Features | OCP, SCP |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4.31A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 5.8V |
| Width | 1.86inch |
| RoHS | Not Compliant |