The VI-JNY-CW-S is a 3.3V output DC/DC converter with a maximum output current of 20A and a maximum power dissipation of 66W. It features overcurrent protection (OCP) and short-circuit protection (SCP) and has a high efficiency of 90%. The converter is available in a half brick package with through hole mounting and is not RoHS compliant. It operates over a temperature range of -25°C to 100°C and has an isolation voltage of 3kV.
Sign in to ask questions about the Vicor VI-JNY-CW-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VI-JNY-CW-S technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 20A |
| Max Power Dissipation | 66W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00™ (100W) |
| Voltage - Output 1 | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-JNY-CW-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.