
Board mount DC-DC converter featuring a 3.3V output voltage and 50W maximum power dissipation. This isolated converter operates with an efficiency of 88%, accepting input voltages from 36V to 76V. It delivers up to 15A of output current and includes overcurrent protection (OCP) and short-circuit protection (SCP). The half-brick package measures 2.28 inches in length, 2.4 inches in width, and 0.5 inches in height, with through-hole mounting. Operating temperature range is -10°C to 100°C, and it provides 3kV isolation.
Sign in to ask questions about the Vicor VI-JNY-EX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VI-JNY-EX technical specifications.
| Package/Case | Half Brick |
| Efficiency | 88% |
| Features | OCP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 15A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 75W |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 3.3V |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-JNY-EX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
