
The VI-JT2-MZ is a 15V output DC/DC converter with a maximum output current of 1.67A and a maximum power dissipation of 25W. It features overcurrent protection and short-circuit protection. The converter is packaged in a half brick format with a through-hole mount and has a maximum operating temperature range of -55°C to 100°C. It is not RoHS compliant and is available in bulk packaging.
Vicor VI-JT2-MZ technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.67A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 15V |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-JT2-MZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.