The VI-JT3-MW-S is a half brick DC/DC converter with a maximum output current of 4.17A and a maximum power dissipation of 100W. It has a maximum operating temperature range of -55°C to 100°C and is not RoHS compliant. The converter has a high efficiency of 90% and features overcurrent protection (OCP) and short-circuit protection (SCP). It is available in a through-hole package with a width of 1.8inch, a length of 2.28inch, and a height of 0.52inch.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4.17A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 24V |
| Width | 1.8inch |
| RoHS | Not Compliant |