The VI-JT3-MY-F3 is a half brick DC/DC converter with 90% efficiency and over/short circuit protection. It operates at a maximum input voltage of 160V and a minimum input voltage of 66V. The device is rated for a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It has a maximum output current of 2.08A and a maximum power dissipation of 50W. The converter is available in a through hole package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2.08A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00™ (50W) |
| Voltage - Output 1 | 24V |
| RoHS | Not Compliant |