The VI-JTN-CY is a half brick DC/DC converter with a maximum output voltage of 18.5V and a maximum output current of 2.7A, resulting in a maximum power dissipation of 50W. It operates over a temperature range of -25°C to 100°C and has a high efficiency of 90%. The converter features overcurrent protection (OCP) and short circuit protection (SCP). It is available in a through hole package with a height of 0.5inch and dimensions of 2.28inch in length, 2.4inch in width, and 0.5inch in height.
Vicor VI-JTN-CY technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.7A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 18.5V |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-JTN-CY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.