The VI-JTN-CZ-F4 is a 25W half brick DC/DC converter from Vicor, offering 90% efficiency and 3kV isolation voltage. It features overcurrent protection (OCP) and short-circuit protection (SCP), and operates within a temperature range of -25°C to 100°C. This board mount converter has a single output of 18.5V and a maximum output current of 1.35A, with a maximum power dissipation of 25W.
Vicor VI-JTN-CZ-F4 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.35A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00™ (25W) |
| Voltage - Output 1 | 18.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-JTN-CZ-F4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.