The VI-JTN-EZ-B1 is a half brick DC/DC converter with an efficiency of 88% and features overcurrent and short-circuit protection. It operates over a temperature range of -10°C to 100°C and has a maximum input voltage of 160V and minimum input voltage of 66V. The converter has a single output of 18.5V and a maximum output current of 1.35A, with a maximum power dissipation of 25W. It is available in a through hole package with a half brick case and is not RoHS compliant.
Vicor VI-JTN-EZ-B1 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 88% |
| Features | OCP, SCP |
| Height | 1.08inch |
| Isolation Voltage | 3kV |
| Length | 2.36inch |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.35A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 18.5V |
| Width | 2.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-JTN-EZ-B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.