The VI-JTN-IX-B1 is a 18.5V DC/DC converter with 90% efficiency, packaged in a half brick format for through hole mounting. It features overcurrent protection and short circuit protection, with an isolation voltage of 3kV. The converter operates between -40°C and 100°C and has a maximum power dissipation of 75W. It is not RoHS compliant.
Vicor VI-JTN-IX-B1 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.05A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00™ (75W) |
| Voltage - Output 1 | 18.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-JTN-IX-B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.