The VI-JTN-IY-B1 is a 50W DC/DC converter with 90% efficiency, featuring overcurrent and short-circuit protection. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The converter is available in a half brick package with through hole mounting and is not RoHS compliant. It has a single output voltage of 18.5V and a maximum output current of 2.7A.
Vicor VI-JTN-IY-B1 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.7A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00™ (50W) |
| Voltage - Output 1 | 18.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-JTN-IY-B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.