
The VI-JV1-IZ-B1 is a 12V 25W isolated DC/DC converter packaged in a half brick format with through hole mounting. It operates over a temperature range of -40°C to 100°C and features overcurrent and short circuit protection. The converter has an efficiency of 90% and is isolated with a 3kV isolation voltage. It is not RoHS compliant and contains lead.
Vicor VI-JV1-IZ-B1 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.08A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 25W |
| Output Voltage | 12V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00™ (25W) |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-JV1-IZ-B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.