The VI-JV1-IZ-F1 is a half brick DC/DC converter from Vicor with a 12V output and a maximum power dissipation of 25W. It operates within a temperature range of -40°C to 100°C and is suitable for through hole mounting. The converter has a high efficiency of 90% and features overcurrent protection and short circuit protection. It is not RoHS compliant and is available in a bulk packaging option.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.08A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 12V |
| Width | 1.86inch |
| RoHS | Not Compliant |