The VI-JV3-IZ-F3 is a 24V half brick DC/DC converter with 90% efficiency and a maximum power dissipation of 25W. It has a through hole mount and operates over a temperature range of -40°C to 100°C. The converter features overcurrent protection and short-circuit protection, and has a maximum output current of 1.04A. It is not RoHS compliant and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Vicor VI-JV3-IZ-F3 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.04A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 24V |
| Width | 1.8inch |
| RoHS | Not Compliant |