The VI-JV3-MZ-B1 is a half brick DC/DC converter with a maximum output current of 1.04A and an efficiency of 90%. It operates within a temperature range of -55°C to 100°C and is designed for through hole mount. The converter has a maximum input voltage of 36V and a minimum input voltage of 9V. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vicor VI-JV3-MZ-B1 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 1.08inch |
| Isolation Voltage | 3kV |
| Length | 2.36inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.04A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 24V |
| Width | 2.28inch |
| RoHS | Not Compliant |