The VI-JVP-IZ-F2 is a half brick DC/DC converter with 90% efficiency, OCP, and SCP features. It operates at a maximum input voltage of 36V and a minimum input voltage of 9V. The converter has a maximum output current of 1.81A and a maximum power dissipation of 25W. It is available in a through-hole package with a height of 1.04inch, length of 2.28inch, and width of 1.86inch. The operating temperature range is -40°C to 100°C.
Sign in to ask questions about the Vicor VI-JVP-IZ-F2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VI-JVP-IZ-F2 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 1.04inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.81A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 13.8V |
| Width | 1.86inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-JVP-IZ-F2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.