
The VI-JVR-EZ-S is a half brick DC/DC converter with a maximum output current of 3.33A and a maximum power dissipation of 25W. It operates within a temperature range of -10°C to 100°C and has a maximum input voltage of 36V and a minimum input voltage of 9V. The converter features overcurrent protection (OCP) and short circuit protection (SCP) and has a package quantity of one. It is not RoHS compliant and is available in a bulk packaging option.
Vicor VI-JVR-EZ-S technical specifications.
| Package/Case | Half Brick |
| Efficiency | 88% |
| Features | OCP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3.33A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 7.5V |
| Width | 1.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-JVR-EZ-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.