
The VI-JVV-IZ is a half-brick DC/DC converter with a 90% efficiency rating and features overcurrent protection and short-circuit protection. It operates within a temperature range of -40°C to 100°C and has a maximum input voltage of 36V and a minimum input voltage of 9V. The converter has a maximum output current of 4.31A and a maximum power dissipation of 25W. It is packaged in a through-hole mount package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.31A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 5.8V |
| Width | 2.4inch |
| RoHS | Not Compliant |