The VI-JW0-CZ-F1 is a half-brick DC/DC converter with a package quantity of one in bulk packaging. It operates over a temperature range of -25°C to 100°C and is designed for through-hole mounting. The converter has a maximum power dissipation of 25W and a maximum output current of 5A. It features overcurrent protection and short-circuit protection, and is not RoHS compliant. The input voltage range is 18-36V, and the output voltage is 5V.
Vicor VI-JW0-CZ-F1 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 5A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 5V |
| Width | 1.86inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-JW0-CZ-F1 to view detailed technical specifications.
No datasheet is available for this part.