The VI-JW0-EY-F4 is a half brick DC/DC converter with a single output of 5V. It has a maximum output current of 10A and a maximum power dissipation of 50W. The converter operates over a temperature range of -10°C to 100°C and is suitable for through hole mounting. It features overcurrent protection (OCP) and short-circuit protection (SCP). The VI-JW0-EY-F4 has an efficiency of 88% and an isolation voltage of 3kV.
Vicor VI-JW0-EY-F4 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 88% |
| Features | OCP, SCP |
| Height | 1.04inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 5V |
| Width | 1.86inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-JW0-EY-F4 to view detailed technical specifications.
No datasheet is available for this part.