The VI-JW0-IX-S is a 5V 75W DC/DC converter packaged in a half brick form factor. It operates with an efficiency of 90% and features overcurrent protection and short-circuit protection. The converter has a maximum input voltage of 36V and a minimum input voltage of 18V, with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is designed for through-hole mounting and is suitable for applications requiring a single output.
Vicor VI-JW0-IX-S technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 75W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | VI-J00™ (75W) |
| Voltage - Output 1 | 5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vicor VI-JW0-IX-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.