
The VI-JW0-IY-F4 is a 50W DC/DC converter from Vicor with a half brick package and through hole mount. It operates within a temperature range of -40°C to 100°C and is not RoHS compliant. The converter features overcurrent protection and short-circuit protection, and has an efficiency of 90%. It can handle a maximum input voltage of 36V and a minimum input voltage of 18V, and provides a single 5V output with a maximum current of 10A.
Vicor VI-JW0-IY-F4 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00™ (50W) |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
No datasheet is available for this part.