The VI-JW0-MZ-F4 is a half brick DC/DC converter with a 5V output and 25W power dissipation. It features overcurrent protection (OCP) and short-circuit protection (SCP). The converter operates within a temperature range of -55°C to 100°C and has a maximum input voltage of 36V and minimum input voltage of 18V. It is available in a through hole mount package with a half brick case and measures 1.86 x 2.28 x 1.04 inches.
Vicor VI-JW0-MZ-F4 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 1.04inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 5A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 5V |
| Width | 1.86inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-JW0-MZ-F4 to view detailed technical specifications.
No datasheet is available for this part.