
Isolated DC-DC converter module, 25W output power, 12V output voltage, and 2.08A maximum output current. Features 90% efficiency, 3kV isolation voltage, and operates within an 18V to 36V input voltage range. This hybrid power supply module is housed in a half-brick package with through-hole mounting and includes overcurrent (OCP) and short-circuit (SCP) protection. Designed for a wide operating temperature range of -25°C to 100°C, it measures 2.28 inches in length, 2.4 inches in width, and 0.5 inches in height.
Vicor VI-JW1-CZ technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.08A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 25W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 12V |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-JW1-CZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.