
Isolated DC-DC converter module, 75W output power, 12V output voltage, and 6.25A maximum output current. This hybrid power supply features a half-brick package, through-hole mounting, and an efficiency of 88%. Operating within an 18V to 36V input voltage range, it offers 3kV isolation and protection against overcurrent (OCP) and short-circuit (SCP). The module measures 2.28 inches in length, 2.4 inches in width, and 0.5 inches in height, with an operating temperature range of -10°C to 100°C.
Sign in to ask questions about the Vicor VI-JW1-EX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VI-JW1-EX technical specifications.
| Package/Case | Half Brick |
| Efficiency | 88% |
| Features | OCP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 6.25A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 75W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 12V |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-JW1-EX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.