
The VI-JW1-EZ-S is a half brick DC/DC converter with a maximum output current of 2.08A and a maximum power dissipation of 25W. It operates within a temperature range of -10°C to 100°C and has a maximum input voltage of 36V and a minimum input voltage of 18V. The converter features overcurrent protection (OCP) and short-circuit protection (SCP) and is mounted through a hole. It is not RoHS compliant.
Vicor VI-JW1-EZ-S technical specifications.
| Package/Case | Half Brick |
| Efficiency | 88% |
| Features | OCP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.08A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 12V |
| Width | 1.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-JW1-EZ-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
