The VI-JW1-IW-S is a half brick DC/DC converter with a package quantity of one and a packaging style of bulk. It features overcurrent protection and short-circuit protection, with an efficiency of 90%. The converter operates within a temperature range of -40°C to 100°C and is not RoHS compliant. It has a maximum power dissipation of 100W and a maximum output current of 8.33A, with a single output voltage of 12V. The converter is available in a through hole mount package with dimensions of 0.52inch in height, 1.8inch in width, and 2.28inch in length.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.33A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 12V |
| Width | 1.8inch |
| RoHS | Not Compliant |