
The VI-JW1-IY-S is a 50W DC/DC converter with a single output of 12V and a maximum output current of 4.17A. It features overcurrent protection (OCP) and short-circuit protection (SCP) and operates with an efficiency of 90%. The converter is isolated to 3kV and has a maximum input voltage range of 18V to 36V. It is suitable for operation in temperatures ranging from -40°C to 100°C and is available in a half brick package with through hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.17A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00™ (50W) |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |