
The VI-JW1-IZ-S is a half brick DC/DC converter with a 12V output and 2.08A maximum output current. It operates with 90% efficiency and features overcurrent protection and short-circuit protection. The converter is isolated to 3kV and has a maximum operating temperature of 100°C. It is available in bulk packaging and is not RoHS compliant.
Vicor VI-JW1-IZ-S technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.08A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00™ (25W) |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-JW1-IZ-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.