
The VI-JW1-MW-F4 is a 12V output, 8.33A maximum current, 100W maximum power DC/DC converter packaged in a half brick format with through hole mounting. It operates over a temperature range of -55°C to 100°C and has an efficiency of 90%. The converter features overcurrent protection and short-circuit protection. It is not RoHS compliant.
Vicor VI-JW1-MW-F4 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 1.04inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 8.33A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 12V |
| Width | 1.86inch |
| RoHS | Not Compliant |
No datasheet is available for this part.