
The VI-JW1-MX-S is a 12V output DC/DC converter with a maximum output current of 6.25A and a maximum power dissipation of 75W. It features overcurrent protection (OCP) and short-circuit protection (SCP), and operates within a temperature range of -55°C to 100°C. The converter is packaged in a half brick form factor, measuring 0.52inch in height, 2.28inch in length, and 1.8inch in width. It is not RoHS compliant and is available in bulk packaging.
Vicor VI-JW1-MX-S technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.25A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 12V |
| Width | 1.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-JW1-MX-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.